Connector Accessories Terminal Position Assurance Retainer Right Angle TPA™ Bag
Checking distributor stock and pricing after the page loads.
| Type | Terminal Position Assurance Retainer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Tradename | TPA™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |