
Female socket contact for power applications, designed for 16-14AWG wire. Features brass construction with tin plating, offering a straight, unshielded orientation. This component is suitable for cable mounting and terminates via crimp. It is RoHS compliant and ELV compliant.
Molex 36535-0001 technical specifications.
| Package/Case | 0001 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 1A |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 5.8mm |
| Length | 19.6mm |
| Material | Brass |
| Mount | Cable |
| Number of Circuits | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42024 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 36535-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.