Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 36538-0013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 36538-0013 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 9A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 672 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 36538 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 36538-0013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.