
12-position, 4-row male header connector with 6.35mm pitch and row spacing. Features tin/lead plated bronze contacts, a 9A current rating, and a 600V voltage rating. Designed for through-hole mounting with a straight orientation. Operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Molex 36538-0019 technical specifications.
| Color | Red |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.35mm |
| Series | 36538 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
