This 4-pin female board-to-board header from Molex features a nylon insulator and a commercial reliability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is terminated with solder and has a tin over nickel contact finish. It is designed for use in a variety of applications, including those that require high dielectric withstanding voltage.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 36633 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | BEIGE |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |