
This 4-position right angle rectangular connector features a brass contact material with tin plating, and is rated for 600V and 13A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS and Reach SVHC regulations, but not glow wire compliant. It is available in a package quantity of 1740 and has a pitch of 4.2mm.
Molex 36633-0020 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1740 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87427 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 36633-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
