
This 2-position, 2-row right angle power connector features a brass contact material with tin plating and a current rating of 13A. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with Reach SVHC and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2880 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87427 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |