
The Molex 36633-0041 is a 6-position right angle rectangular connector with a contact material of brass and a contact plating of tin. It has a current rating of 13A and a voltage rating of 600V. The connector is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 36633-0041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1260 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87427 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 36633-0041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.