Automotive connector, 48-position, right-angle header with 36 loaded male pin contacts. Features brass contacts with tin plating, a 2.5mm pitch, and a 6A current rating. Operates within a -40°C to 100°C temperature range and supports a 14V DC voltage rating. Through-hole mount termination with solder connections.
Molex 36638-0007 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 56.5mm |
| Gender | Female |
| Length | 58.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 48 |
| Number of Positions Loaded | 36 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 84 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | CMC 36638 |
| Termination | Solder |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 36638-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.