Sign in to ask questions about the Molex 36644-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 36644-0005 technical specifications.
| Glow Wire Compliant | Compliant |
| Housing Color | Natural |
| Length | 26.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 36644-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.