The Molex MLX 42021 is a 6-position crimp wire housing with a current rating of 20A and a pitch of 0.25inch. It is made of a material with a flammability rating of UL94 V-2 and is compliant with RoHS regulations. The housing is designed for free hanging mount and is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 366480005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 366480005 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX™ 42021 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 366480005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.