Molex 36759-0026 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | 43255 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 36759-0026 to view detailed technical specifications.
No datasheet is available for this part.