
This right-angle board connector features a 0.1-inch pitch and a 9-contact, single-row configuration. Designed as a female plug with solder termination, it offers a 2.5A current rating and a 250V voltage rating. The white, low-halogen insulator houses bronze contacts with tin plating, suitable for through-hole mounting. Operating within a temperature range of 0°C to 75°C, this RoHS-compliant component is supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38-00-1339 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.87mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 22.76mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1008 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-1339 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
