This 17-contact right angle rectangular connector features a 2.54mm pitch and is designed for through hole mount. The contacts are plated with tin, meeting RoHS compliance standards. The connector is not radiation hardened.
Molex 38-00-1347 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.