KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 19 Circuits
Molex 38-00-1349 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.