
Right angle, female board connector featuring a 0.1 inch (2.54mm) pitch and 20 contacts arranged in a single row. This through-hole mount connector utilizes solder termination with bronze contacts plated in tin, offering a 2.5A current rating and 250V voltage rating. The white, low halogen insulator housing is designed for operation between 0°C and 75°C.
Molex 38-00-1350 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.87mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 50.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 972 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-1350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
