
12-circuit, 1-row, straight, through-hole mount PCB header assembly featuring female socket contacts. Constructed with bronze contact material and tin plating, this connector offers a 2.5A current rating and 250V voltage rating. The white housing has a 2.54mm pitch and dimensions of 30.38mm length and 7.7mm depth. Operating temperature range is 0°C to 75°C, with low halogen content and RoHS compliance.
Molex 38-00-1402 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 30.38mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1620 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-1402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.