
This 20-position female rectangular connector features a 2.54mm pitch and a voltage rating of 250V. It has a current rating of 2.5A and operates over a temperature range of -40°C to 105°C. The connector is made with bronze contacts and has a tin plating. It is compliant with RoHS regulations and has a low halogen content. The connector is available in a tray packaging with 972 pieces per package.
Molex 38-00-1410 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 972 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-1410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.