
3-circuit, 1-row female receptacle with a 2.54mm pitch, designed for right-angle board-to-board applications. Features IDC termination for 26-28AWG wire, brass contacts with tin plating, and a 2.5A contact current rating. Constructed from natural colored Nylon with a UL94 V-2 flammability rating, operating within a -20°C to 106°C temperature range. This RoHS compliant component offers a 250V voltage rating and a 4A current rating.
Checking distributor stock and pricing after the page loads.
Molex 38-00-2093 technical specifications.
| Color | White |
| Contact Current Rating | 2.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 2.54mm |
| Material | Nylon |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 7720 |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 26AWG |
| Working Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
