
This 4-position, 4-contact shrouded header features a 5.08mm pitch and is rated for 4.5A at 250V. It is designed for through-hole mounting and is available in a bulk packaging quantity of 3500 pieces. The contacts are made of brass with a tin plating and are RoHS compliant. The header is suitable for use in a variety of applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38-00-7090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4.5A |
| Gender | Male |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 2599 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-7090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
