Molex 38002-1288 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 45.7 |
| Product Depth (mm) | 15.1 |
| Product Height (mm) | 1.6 |
| Product Weight (g) | 3.193 |
| Type | Jumper |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8538908140 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 38002-1288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.