Molex 38009-0040 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 41.3 |
| Product Depth (mm) | 33.3 |
| Product Height (mm) | 0.79 |
| Type | Strip Marker |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 3920790500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 38009-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.