Molex 38009-0055 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 96.8 |
| Product Depth (mm) | 33.3 |
| Product Height (mm) | 0.79 |
| Type | Strip Marker |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 38009-0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.