Conn Barrier Strip 12 POS 14.3mm Panel Mount 30A
Molex 38211-0206 technical specifications.
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 14.29mm |
| Series | 38211 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.