Sign in to ask questions about the Molex 38211-0303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 38211-0303 technical specifications.
| Terminal Pitch (mm) | 14.29 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 67.6 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 33.3 |
| Type | Barrier Strip |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38211-0303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.