Barrier Terminal Blocks CB BTS N TERM 11 ASY
Molex 38211-0411 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 11 |
| Package Quantity | 10 |
| Pitch | 14.3mm |
| Series | 38211 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.