This 18-position FFC/FPC connector features 36 contacts and 18 poles, with a 14.3mm pitch. It is designed for panel mount applications and has a nickel-plated contact surface. The connector is available in a package quantity of 40 and is part of the 38211 series. It can accommodate wire gauges from 18AWG to 10AWG.
Molex 382110118 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Mount | Panel |
| Number of Circuits | 18 |
| Number of Contacts | 36 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 14.3mm |
| Series | 38211 |
| Termination | Screw |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.