Conn Barrier Strip 24 POS 17.46mm Panel Mount 50A
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 24 |
| Terminal Pitch | 17.46mm |
| Number of Rows | 2 |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |