Conn Barrier Strip 24 POS 17.46mm Screw Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 24 |
| Terminal Pitch | 17.46mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |