
The 38331-5612 connector features 12 male contacts with a bronze material and tin plating, rated for 10A and 250V. It is designed for cable mount applications with a straight orientation and is available in quantities of 168. This connector is compliant with RoHS regulations.
Molex 38331-5612 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 168 |
| RoHS Compliant | Yes |
| Series | 38331 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38331-5612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.