This Molex receptacle features a bronze contact material with tin and lead plating, supporting up to 15A of current. It has six contacts and one port, with a package quantity of 90. The receptacle is designed for cable mount applications and operates within a 250V supply voltage. It is rated for 250V DC and has a straight orientation.
Molex 38541-8406 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 15A |
| Gender | Receptacle |
| Length | 41.88mm |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 90 |
| Series | 38541 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38541-8406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.