This 10-position receptacle connector features a thermoplastic body with a bronze contact material plated with tin, rated for 15A and 250V. It has a straight orientation and is available in a package quantity of 60. The connector is designed for general use and is suitable for applications with an operating supply voltage of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38541-8410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 68.25mm |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 60 |
| Series | 38541 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38541-8410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.