Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 385410004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 385410004 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 28.58 |
| Product Depth (mm) | 49.22 |
| Product Height (mm) | 47.61 |
| Type | Power |
| Gender | PL |
| Number of Contacts | 5 |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 385410004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.