Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 385418408 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 15A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | 38541 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 385418408 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
