Molex 38600-6602 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 38600 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38600-6602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.