
Molex 38630-6615 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Depth | 16.5mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 85 |
| Series | 38630 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38630-6615 to view detailed technical specifications.
No datasheet is available for this part.