
2-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector featuring ZIF/LIF technology. Black thermoplastic housing with brass contacts plated in tin/lead. Rated for 600V and 25A, accepting wire/cable up to 12AWG. UL94 V-0 flammability rating and a maximum operating temperature of 110°C. Board mount termination via screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38630-7802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 38630-7802 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 0.77inch |
| Insulation Material | Thermoplastic |
| Length | 1.02inch |
| Material | Thermoplastic |
| Max Operating Temperature | 110°C |
| Mount | Board |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 595 |
| Pitch | 11.13mm |
| Series | 38630 |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 0.65inch |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38630-7802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
