This 5-contact terminal block features a thermoplastic insulation material and a voltage rating of 600V. It has a current rating of 25A and is available in a package quantity of 255. The terminal block is designed for through-hole mounting and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Package Quantity | 255 |
| Series | 38630 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |