
This Molex 386307603 is a 3-contact through-hole barrier strip connector with a terminal pitch of 11.13mm and a straight body orientation. It has a maximum current rating of 25A and a maximum voltage rating of 600V. The connector is designed for use in applications where a high level of electrical isolation is required, and it is suitable for use in a variety of environments. The product has a length of 54.6mm, a depth of 16.5mm, and a height of 19.6mm, making it a compact solution for connecting multiple wires. It is terminated using solder and is designed for use in through-hole mounting applications.
Molex 386307603 technical specifications.
| Terminal Pitch (mm) | 11.13 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 54.6 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 19.6 |
| Type | Barrier Strip |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Current Rating | 25A |
| Max Voltage Rating | 600V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 386307603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.