Barrier Terminal Blocks SR BTS PC SS 2 ASY C
Checking distributor stock and pricing after the page loads.
Molex 38639-0109 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 2 |
| Package Quantity | 595 |
| Pitch | 11.13mm |
| Series | 38639 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.