
This 20-contact barrier strip features a straight body and is designed for through-hole mounting. It measures 180.7mm in length, 15.2mm in depth, and 12.7mm in height. The terminal pitch is 8.26mm, and it has a termination method of solder. The product is a type of barrier strip, suitable for applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38690-6420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 8.26 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 180.7 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 12.7 |
| Type | Barrier Strip |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38690-6420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.