
This 26-contact barrier strip features a straight body orientation and is designed for through-hole mounting. It measures 216mm in length, 15.2mm in depth, and 12.7mm in height. The strip is suitable for use with flexible flat cable or flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38690-6626 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 8.26 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 216 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 12.7 |
| Type | Barrier Strip |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38690-6626 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.