
This 20-contact barrier strip from Molex features a straight body orientation and is designed for through-hole mounting. With a terminal pitch of 8.26mm, it measures 180.7mm in length, 15.2mm in depth, and 12.7mm in height. The termination method is solder, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38690-7620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 8.26 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 180.7 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 12.7 |
| Type | Barrier Strip |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38690-7620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.