
This Molex 38690-7621 is a 21-contact through hole barrier strip connector with a terminal pitch of 8.26mm, straight body orientation, and a product length of 189mm. It is designed for through hole mounting and features a termination method of solder. The connector has a product depth of 15.2mm and a product height of 12.7mm, and is suitable for use in applications where a flexible flat cable or flexible printed circuit is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38690-7621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 8.26 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 189 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 12.7 |
| Type | Barrier Strip |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38690-7621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.