
This 28-contact barrier strip is designed for through hole mounting and features a product length of 246.8mm. The terminal pitch is 8.26mm and the body orientation is straight. It is suitable for use in applications where a high number of connections are required. The strip is terminated using solder and is available from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38690-7628 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 8.26 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 246.8 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 12.7 |
| Type | Barrier Strip |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38690-7628 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.