
Horizontal, through-hole mounted barrier terminal block with 4 positions and 4 circuits. Features brass contacts with tin plating, rated for 15A and 300V. Constructed from black thermoplastic material with a UL94 V-0 flammability rating, operating between -40°C and 130°C. Accommodates wire gauges from 22AWG to 14AWG.
Molex 38700-6104 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 49.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pitch | 8.25mm |
| RoHS Compliant | Yes |
| Series | 38700 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.7mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38700-6104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
