
2-circuit, horizontal ZIF/LIF FFC/FPC connector with 8.25mm pitch. Features brass contacts with tin plating, rated for 15A and 300V. Designed for through-hole mounting with solder termination, accommodating wire gauges from 22 to 14 AWG. Operates across a temperature range of -40°C to 130°C, with a black housing. RoHS and ELV compliant.
Sign in to ask questions about the Molex 38700-6302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 38700-6302 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 468 |
| Packaging | Tape and Reel |
| Pitch | 8.25mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 38700 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38700-6302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
