10-position, 10-contact horizontal ZIF/LIF FFC/FPC connector with 8.25mm pitch. Features brass contacts with tin plating, rated for 15A and 300V, accepting wire gauges from 22AWG to 14AWG. Black housing made of brass, with a maximum operating temperature of 130°C and minimum of -40°C. Through-hole mount with solder termination, UL94 V-0 flammability rating, and RoHS/ELV compliant. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Pitch | 8.25mm |
| RoHS Compliant | Yes |
| Series | 38700 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
