5-position, 1-row horizontal ZIF/LIF FFC/FPC connector with 8.25mm pitch. Features brass contacts with tin plating, a 300V voltage rating, and a 20A current rating. Designed for through-hole mounting with solder termination, accommodating wire gauges from 22AWG to 12AWG. The black housing is constructed from brass and rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 130°C and is RoHS and ELV compliant.
Molex 38700-7505 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 8.25mm |
| RoHS Compliant | Yes |
| Series | 38700 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38700-7505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.