This 14-position FFC/FPC connector is designed for high-reliability applications. It features a brass contact material with tin plating and a current rating of 20A. The connector is compliant with ELV regulations and has a maximum operating temperature of 130°C. It is available in a tape and reel packaging format with 240 pieces per package. The connector's dimensions include a pitch of 8.25mm and a wire gauge range of 22AWG to 12AWG.
Molex 38700-7514 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Pitch | 8.25mm |
| RoHS Compliant | Yes |
| Series | 38700 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38700-7514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.